Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 600DP1S2M2Q
600DP1S2M2Q
Extended
* Images are for reference only
600DP1S2M2Q
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
600DP1S2M2Q
JLCPCB Part #
C6080483
Package
Plugin
Description
-40℃~+80℃ 14mm 20,000 Cycles 30V 7.7mm 7.8mm Black Copper Alloy DPDT PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-40℃~+80℃
Actuator ColorBlack
Length14mm
Voltage Rating30V
Termination StylePC Pin
Contact MaterialCopper Alloy
Life20,000 Cycles
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height7.7mm
CircuitDPDT
Mounting TypeThrough Hole
Width7.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 600DP1S2M2Q
600DP1S2M2Q

* Images are for reference only

600DP1S2M2Q

Extended
Manufacturer

E-Switch

MFR.Part #
600DP1S2M2Q
JLCPCB Part #
C6080483
Package
Plugin
Description
-40℃~+80℃ 14mm 20,000 Cycles 30V 7.7mm 7.8mm Black Copper Alloy DPDT PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

600DP1S2M2Q

* Images are for reference only

600DP1S2M2Q
Extended
Manufacturer

E-Switch

MFR.Part #
600DP1S2M2Q
JLCPCB Part #
C6080483
Package
Plugin
Description
-40℃~+80℃ 14mm 20,000 Cycles 30V 7.7mm 7.8mm Black Copper Alloy DPDT PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

600DP1S2M2Q Specifications

600DP1S2M2Q technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-40℃~+80℃
Actuator ColorBlack
Length14mm
Voltage Rating30V
Termination StylePC Pin
Contact MaterialCopper Alloy
Life20,000 Cycles
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height7.7mm
CircuitDPDT
Mounting TypeThrough Hole
Width7.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 600DP1S2M2Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

600DP1S2M2Q Documents

600DP1S2M2Q datasheets or manufacturer documentation.

Datasheet: 600DP1S2M2Q Datasheet (PDF)

600DP1S2M2Q Schematic Symbol & PCB Footprint

The 600DP1S2M2Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.