Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Development Boards & Tools
  5. Development Boards & Kits
  6. 102010328
102010328 - 1
102010328 - 2
102010328 - 3
Extended1/3
* Images are for reference only
102010328
Attributes
Value
Manufacturer
Seeed
MFR.Part #
102010328
JLCPCB Part #
C608041
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO SAMD21 is a compact, low-power microcontroller development board based on the Microchip ATSAMD21G18. It features a 48 MHz Arm Cortex-M0+ processor, native USB connectivity, rich analog capabilities, and multiple communication interfaces. As the original member of the XIAO family, it combines Arduino compatibility with a production-friendly 21 × 17.8 mm form factor. It is suitable for wearable electronics, USB devices, sensor nodes, and compact embedded-control applications.
EasyEDA Libraries
ECCN
3A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDevelopment Boards & Tools/Development Boards & Kits
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Development Boards & Tools
  5. Development Boards & Kits
  6. 102010328
102010328

* Images are for reference only

102010328

Extended
Manufacturer

Seeed

MFR.Part #
102010328
JLCPCB Part #
C608041
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO SAMD21 is a compact, low-power microcontroller development board based on the Microchip ATSAMD21G18. It features a 48 MHz Arm Cortex-M0+ processor, native USB connectivity, rich analog capabilities, and multiple communication interfaces. As the original member of the XIAO family, it combines Arduino compatibility with a production-friendly 21 × 17.8 mm form factor. It is suitable for wearable electronics, USB devices, sensor nodes, and compact embedded-control applications.
EasyEDA Libraries
ECCN
3A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010328

* Images are for reference only

102010328
Extended
Manufacturer

Seeed

MFR.Part #
102010328
JLCPCB Part #
C608041
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO SAMD21 is a compact, low-power microcontroller development board based on the Microchip ATSAMD21G18. It features a 48 MHz Arm Cortex-M0+ processor, native USB connectivity, rich analog capabilities, and multiple communication interfaces. As the original member of the XIAO family, it combines Arduino compatibility with a production-friendly 21 × 17.8 mm form factor. It is suitable for wearable electronics, USB devices, sensor nodes, and compact embedded-control applications.
EasyEDA Libraries
ECCN
3A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010328 Specifications

102010328 technical specifications, attributes, and parameters.

AttributesValue
CategoryDevelopment Boards & Tools/Development Boards & Kits
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 102010328. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

102010328 Documents

102010328 datasheets or manufacturer documentation.

Datasheet: 102010328 Datasheet (PDF)

102010328 Schematic Symbol & PCB Footprint

The 102010328 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.