
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/SMD Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Leg | 2 | |
| Supplementary Features | Flag type | |
| Ontology Coating | Tin | |
| Number of Inserts | 1 | |
| Blade Width | 6.35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
63952-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/SMD Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Leg | 2 | |
| Supplementary Features | Flag type | |
| Ontology Coating | Tin | |
| Number of Inserts | 1 | |
| Blade Width | 6.35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 63952-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

63952-1 datasheets or manufacturer documentation.
Datasheet: 63952-1 Datasheet (PDF)
The 63952-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.