
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DFN-6(7x9) | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 85%、92% | |
| Length | 9mm | |
| Voltage - Supply | 6.5V~36V | |
| Capacitive Load(Max) | 680uF | |
| Height | 3.1mm | |
| Switching Frequency | 1MHz | |
| Features | Short Circuit Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 7mm | |
| Output Voltage | -5V、5V | |
| Quiescent Supply Current | 100uA | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMTM78_05-1.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DFN-6(7x9) | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 85%、92% | |
| Length | 9mm | |
| Voltage - Supply | 6.5V~36V | |
| Capacitive Load(Max) | 680uF | |
| Height | 3.1mm | |
| Switching Frequency | 1MHz | |
| Features | Short Circuit Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 7mm | |
| Output Voltage | -5V、5V | |
| Quiescent Supply Current | 100uA | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMTM78_05-1.0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMTM78_05-1.0 datasheets or manufacturer documentation.
Datasheet: LMTM78_05-1.0 Datasheet (PDF)
The LMTM78_05-1.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.