Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. LS7190S05
LS7190S05
Extended
* Images are for reference only
LS7190S05
Attributes
Value
Manufacturer
LSI/CSI
MFR.Part #
LS7190S05
JLCPCB Part #
C6079460
Package
SOIC-14
Description
-200ppm/℃ -40℃~+125℃ 1 34Ω 3V~5V 50kΩ 64 Linear Power-on reset SPI ±20% SOIC-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerLSI/CSI
PackageSOIC-14
Operating Temperature-40℃~+125℃
Number of Taps64
Tolerance±20%
Resistance value changeLinear
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)-200ppm/℃
Number of Channels1
Voltage - Supply3V~5V
Wiper resistance34Ω
FeaturesPower-on reset
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. LS7190S05
LS7190S05

* Images are for reference only

LS7190S05

Extended
Manufacturer

LSI/CSI

MFR.Part #
LS7190S05
JLCPCB Part #
C6079460
Package
SOIC-14
Description
-200ppm/℃ -40℃~+125℃ 1 34Ω 3V~5V 50kΩ 64 Linear Power-on reset SPI ±20% SOIC-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS7190S05

* Images are for reference only

LS7190S05
Extended
Manufacturer

LSI/CSI

MFR.Part #
LS7190S05
JLCPCB Part #
C6079460
Package
SOIC-14
Description
-200ppm/℃ -40℃~+125℃ 1 34Ω 3V~5V 50kΩ 64 Linear Power-on reset SPI ±20% SOIC-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS7190S05 Specifications

LS7190S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerLSI/CSI
PackageSOIC-14
Operating Temperature-40℃~+125℃
Number of Taps64
Tolerance±20%
Resistance value changeLinear
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)-200ppm/℃
Number of Channels1
Voltage - Supply3V~5V
Wiper resistance34Ω
FeaturesPower-on reset
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS7190S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LS7190S05 Documents

LS7190S05 datasheets or manufacturer documentation.

Datasheet: LS7190S05 Datasheet (PDF)

LS7190S05 Schematic Symbol & PCB Footprint

The LS7190S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.