Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. LHB-07-SA2
LHB-07-SA2
Extended
* Images are for reference only
LHB-07-SA2
Attributes
Value
Manufacturer
ADAM TECH
MFR.Part #
LHB-07-SA2
JLCPCB Part #
C6079086
Package
Plugin,P=3.96mm
Description
-25℃~+105℃ 1 10.7mm 1x7P 250V 3.1mm 3.7mm 3.96mm 7A 7P Brass Pin Header Through Hole Tin White Plugin,P=3.96mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerADAM TECH
PackagePlugin,P=3.96mm
Operating Temperature-25℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height3.1mm
Length of End Connection Pin3.7mm
ColorWhite
Current Rating7A
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins7P
Pitch3.96mm
Contact MaterialBrass
Pin Structure1x7P
Length of Mating Pin10.7mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. LHB-07-SA2
LHB-07-SA2

* Images are for reference only

LHB-07-SA2

Extended
Manufacturer

ADAM TECH

MFR.Part #
LHB-07-SA2
JLCPCB Part #
C6079086
Package
Plugin,P=3.96mm
Description
-25℃~+105℃ 1 10.7mm 1x7P 250V 3.1mm 3.7mm 3.96mm 7A 7P Brass Pin Header Through Hole Tin White Plugin,P=3.96mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LHB-07-SA2

* Images are for reference only

LHB-07-SA2
Extended
Manufacturer

ADAM TECH

MFR.Part #
LHB-07-SA2
JLCPCB Part #
C6079086
Package
Plugin,P=3.96mm
Description
-25℃~+105℃ 1 10.7mm 1x7P 250V 3.1mm 3.7mm 3.96mm 7A 7P Brass Pin Header Through Hole Tin White Plugin,P=3.96mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LHB-07-SA2 Specifications

LHB-07-SA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerADAM TECH
PackagePlugin,P=3.96mm
Operating Temperature-25℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height3.1mm
Length of End Connection Pin3.7mm
ColorWhite
Current Rating7A
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins7P
Pitch3.96mm
Contact MaterialBrass
Pin Structure1x7P
Length of Mating Pin10.7mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHB-07-SA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LHB-07-SA2 Documents

LHB-07-SA2 datasheets or manufacturer documentation.

Datasheet: LHB-07-SA2 Datasheet (PDF)

LHB-07-SA2 Schematic Symbol & PCB Footprint

The LHB-07-SA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.