Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD976ARZRL
AD976ARZRL - 1
AD976ARZRL - 2
AD976ARZRL - 3
Extended1/3
* Images are for reference only
AD976ARZRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD976ARZRL
JLCPCB Part #
C60775
Package
SOIC-28-300mil
Description
-40℃~+85℃ 100kHz 16 3LSB 5V 7ppm/℃ 83dB Built-in External、Built-in No Parallel port SAR SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputNo
Signal-to-Noise Ratio83dB
Integral non - linearity3LSB
Voltage - Supply5V
ADC architectureSAR
Sampling Rate100kHz
Features自动校准、双极性输入
Voltage Reference Drift7ppm/℃
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD976ARZRL
AD976ARZRL

* Images are for reference only

AD976ARZRL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD976ARZRL
JLCPCB Part #
C60775
Package
SOIC-28-300mil
Description
-40℃~+85℃ 100kHz 16 3LSB 5V 7ppm/℃ 83dB Built-in External、Built-in No Parallel port SAR SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD976ARZRL

* Images are for reference only

AD976ARZRL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD976ARZRL
JLCPCB Part #
C60775
Package
SOIC-28-300mil
Description
-40℃~+85℃ 100kHz 16 3LSB 5V 7ppm/℃ 83dB Built-in External、Built-in No Parallel port SAR SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD976ARZRL Specifications

AD976ARZRL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputNo
Signal-to-Noise Ratio83dB
Integral non - linearity3LSB
Voltage - Supply5V
ADC architectureSAR
Sampling Rate100kHz
Features自动校准、双极性输入
Voltage Reference Drift7ppm/℃
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD976ARZRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD976ARZRL Documents

AD976ARZRL datasheets or manufacturer documentation.

Datasheet: AD976ARZRL Datasheet (PDF)

AD976ARZRL Schematic Symbol & PCB Footprint

The AD976ARZRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.