
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 4.2Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Switching Current(Max) | 85A | |
| Contact Material | Copper | |
| Coil Voltage | 6V | |
| Contact Rating | 85A@36VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
24097 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 4.2Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Switching Current(Max) | 85A | |
| Contact Material | Copper | |
| Coil Voltage | 6V | |
| Contact Rating | 85A@36VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 24097. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

24097 datasheets or manufacturer documentation.
Datasheet: 24097 Datasheet (PDF)
The 24097 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.