Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 5SGXEA7N3F45I3G
5SGXEA7N3F45I3G
Extended
* Images are for reference only
5SGXEA7N3F45I3G
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
5SGXEA7N3F45I3G
JLCPCB Part #
C6076232
Package
FBGA-1932,FC(45x45)
Description
-40℃~+100℃ 0.82V~0.88V 234720 51200000bit 622000 840 Stratix V GX FBGA-1932,FC(45x45) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-1932,FC(45x45)
SeriesStratix V GX
Operating Temperature-40℃~+100℃
Number of LAB/CLBs234720
Number of Logic Elements/Blocks622000
Voltage - Supply0.82V~0.88V
Number of I/O840
Total RAM capacity51200000bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 5SGXEA7N3F45I3G
5SGXEA7N3F45I3G

* Images are for reference only

5SGXEA7N3F45I3G

Extended
Manufacturer

Intel/Altera

MFR.Part #
5SGXEA7N3F45I3G
JLCPCB Part #
C6076232
Package
FBGA-1932,FC(45x45)
Description
-40℃~+100℃ 0.82V~0.88V 234720 51200000bit 622000 840 Stratix V GX FBGA-1932,FC(45x45) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5SGXEA7N3F45I3G

* Images are for reference only

5SGXEA7N3F45I3G
Extended
Manufacturer

Intel/Altera

MFR.Part #
5SGXEA7N3F45I3G
JLCPCB Part #
C6076232
Package
FBGA-1932,FC(45x45)
Description
-40℃~+100℃ 0.82V~0.88V 234720 51200000bit 622000 840 Stratix V GX FBGA-1932,FC(45x45) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5SGXEA7N3F45I3G Specifications

5SGXEA7N3F45I3G technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-1932,FC(45x45)
SeriesStratix V GX
Operating Temperature-40℃~+100℃
Number of LAB/CLBs234720
Number of Logic Elements/Blocks622000
Voltage - Supply0.82V~0.88V
Number of I/O840
Total RAM capacity51200000bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5SGXEA7N3F45I3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5SGXEA7N3F45I3G Schematic Symbol & PCB Footprint

The 5SGXEA7N3F45I3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.