
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-1517(40x40) | |
| Series | Stratix V GX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 234720 | |
| Number of Logic Elements/Blocks | 622000 | |
| Voltage - Supply | 0.82V~0.88V | |
| Number of I/O | 696 | |
| Total RAM capacity | 51200000bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5SGXEA7K2F40I2LG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-1517(40x40) | |
| Series | Stratix V GX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 234720 | |
| Number of Logic Elements/Blocks | 622000 | |
| Voltage - Supply | 0.82V~0.88V | |
| Number of I/O | 696 | |
| Total RAM capacity | 51200000bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5SGXEA7K2F40I2LG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5SGXEA7K2F40I2LG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.