
- Manufacturer
- MFR.Part #
- 5972723607F
- JLCPCB Part #
- C6075740
- Package
- SMD,3x2mm
- Description
- -55℃~+85℃ 130° 20mA 2V 30mcd、35mcd 571nm、589nm 574nm、591nm Common Anode Water Clear Yellow, Emerald Green SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD,3x2mm | |
| Wavelength - Dominant | 571nm、589nm | |
| Operating Temperature | -55℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 30mcd、35mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 574nm、591nm |

* Images are for reference only
5972723607F
Extended- Manufacturer
- MFR.Part #
- 5972723607F
- JLCPCB Part #
- C6075740
- Package
- SMD,3x2mm
- Description
- -55℃~+85℃ 130° 20mA 2V 30mcd、35mcd 571nm、589nm 574nm、591nm Common Anode Water Clear Yellow, Emerald Green SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5972723607F
- JLCPCB Part #
- C6075740
- Package
- SMD,3x2mm
- Description
- -55℃~+85℃ 130° 20mA 2V 30mcd、35mcd 571nm、589nm 574nm、591nm Common Anode Water Clear Yellow, Emerald Green SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5972723607F Specifications
5972723607F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD,3x2mm | |
| Wavelength - Dominant | 571nm、589nm | |
| Operating Temperature | -55℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 30mcd、35mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 574nm、591nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5972723607F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5972723607F Documents
5972723607F datasheets or manufacturer documentation.
Datasheet: 5972723607F Datasheet (PDF)
5972723607F Schematic Symbol & PCB Footprint
The 5972723607F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.