
- Manufacturer
- MFR.Part #
- 515QAB15M3600BAGR
- JLCPCB Part #
- C6074745
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 15.36MHz 2.5V 29mA CMOS ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | CMOS | |
| Frequency Stability | ±20ppm | |
| Frequency | 15.36MHz | |
| Current - Supply | 29mA |

* Images are for reference only
515QAB15M3600BAGR
Extended- Manufacturer
- MFR.Part #
- 515QAB15M3600BAGR
- JLCPCB Part #
- C6074745
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 15.36MHz 2.5V 29mA CMOS ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 515QAB15M3600BAGR
- JLCPCB Part #
- C6074745
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 15.36MHz 2.5V 29mA CMOS ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
515QAB15M3600BAGR Specifications
515QAB15M3600BAGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | CMOS | |
| Frequency Stability | ±20ppm | |
| Frequency | 15.36MHz | |
| Current - Supply | 29mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 515QAB15M3600BAGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

515QAB15M3600BAGR Documents
515QAB15M3600BAGR datasheets or manufacturer documentation.
Datasheet: 515QAB15M3600BAGR Datasheet (PDF)
515QAB15M3600BAGR Schematic Symbol & PCB Footprint
The 515QAB15M3600BAGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.