515ACA27M0000BAG
Extended
* Images are for reference only
515ACA27M0000BAG
Attributes
Value
Manufacturer
MFR.Part #
515ACA27M0000BAG
JLCPCB Part #
C6074704
Package
SMD5032-6P
Description
-40℃~+85℃ 27MHz 3.3V 46mA LVPECL ±30ppm SMD5032-6P Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/Abolished Device
ManufacturerSkyworks Solutions
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency Stability±30ppm
Frequency27MHz
Current - Supply46mA