
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -55℃~+130℃ | |
| Number of Rows | 3 | |
| Contact Plating | Tin | |
| Current Rating | 7.5A | |
| Pitch | 5mm | |
| Row Spacing | 5mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
207526-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -55℃~+130℃ | |
| Number of Rows | 3 | |
| Contact Plating | Tin | |
| Current Rating | 7.5A | |
| Pitch | 5mm | |
| Row Spacing | 5mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 207526-8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

207526-8 datasheets or manufacturer documentation.
Datasheet: 207526-8 Datasheet (PDF)
The 207526-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.