1N992BUR-1
Extended
* Images are for reference only
1N992BUR-1
Attributes
Value
Manufacturer
MFR.Part #
1N992BUR-1
JLCPCB Part #
C6074212
Package
DO-213AA
Description
2.5kΩ 200V 400mW 500nA@152V DO-213AA Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-213AA
Impedance(Zzt)2.5kΩ
Zener Voltage(Nom)200V
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)500nA@152V