Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. L6997STR
L6997STR
Extended
* Images are for reference only
L6997STR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6997STR
JLCPCB Part #
C6072277
Package
TSSOP-20
Description
-40℃~+125℃@(TJ) 1 110kHz~1MHz 3V~5.5V 400uA Adjustable Buck External Overcurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Cable compensation Step-down type Yes TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageTSSOP-20
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching110kHz~1MHz
Output TypeAdjustable
Voltage - Supply3V~5.5V
Quiescent Current400uA
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. L6997STR
L6997STR

* Images are for reference only

L6997STR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6997STR
JLCPCB Part #
C6072277
Package
TSSOP-20
Description
-40℃~+125℃@(TJ) 1 110kHz~1MHz 3V~5.5V 400uA Adjustable Buck External Overcurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Cable compensation Step-down type Yes TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6997STR

* Images are for reference only

L6997STR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6997STR
JLCPCB Part #
C6072277
Package
TSSOP-20
Description
-40℃~+125℃@(TJ) 1 110kHz~1MHz 3V~5.5V 400uA Adjustable Buck External Overcurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Cable compensation Step-down type Yes TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6997STR Specifications

L6997STR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageTSSOP-20
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching110kHz~1MHz
Output TypeAdjustable
Voltage - Supply3V~5.5V
Quiescent Current400uA
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6997STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6997STR Documents

L6997STR datasheets or manufacturer documentation.

Datasheet: L6997STR Datasheet (PDF)

L6997STR Schematic Symbol & PCB Footprint

The L6997STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.