
- Manufacturer
- MFR.Part #
- L1I0-A930150020000
- JLCPCB Part #
- C6071964
- Package
- SMD-3P
- Description
- -40℃~+125℃ 139° 2.9V 340mW/sr@50mA 927nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lumileds | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Viewing Angle | 139° | |
| Radiant Intensity | 340mW/sr@50mA | |
| Wavelength | 927nm | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
L1I0-A930150020000
Extended- Manufacturer
- MFR.Part #
- L1I0-A930150020000
- JLCPCB Part #
- C6071964
- Package
- SMD-3P
- Description
- -40℃~+125℃ 139° 2.9V 340mW/sr@50mA 927nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- L1I0-A930150020000
- JLCPCB Part #
- C6071964
- Package
- SMD-3P
- Description
- -40℃~+125℃ 139° 2.9V 340mW/sr@50mA 927nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L1I0-A930150020000 Specifications
L1I0-A930150020000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lumileds | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Viewing Angle | 139° | |
| Radiant Intensity | 340mW/sr@50mA | |
| Wavelength | 927nm | |
| Voltage - Forward(Vf) | 2.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L1I0-A930150020000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L1I0-A930150020000 Schematic Symbol & PCB Footprint
The L1I0-A930150020000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.