Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. L18P015D15AHV
L18P015D15AHV
Extended
* Images are for reference only
L18P015D15AHV
Attributes
Value
Manufacturer
Tamura Corporation
MFR.Part #
L18P015D15AHV
JLCPCB Part #
C6071940
Package
-
Description
-20℃~+85℃ 15V 3kVrms 50kHz 5us Bidirectional detection Support ±15A - Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTamura Corporation
Package-
Current Range±15A
Operating Temperature-20℃~+85℃
Voltage - Supply15V
Bidirectional Current DetectionSupport
Band Width50kHz
Isolation Voltage(Vrms)3kVrms
FeaturesBidirectional detection
Response Time (tr)5us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. L18P015D15AHV
L18P015D15AHV

* Images are for reference only

L18P015D15AHV

Extended
Manufacturer

Tamura Corporation

MFR.Part #
L18P015D15AHV
JLCPCB Part #
C6071940
Package
-
Description
-20℃~+85℃ 15V 3kVrms 50kHz 5us Bidirectional detection Support ±15A - Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L18P015D15AHV

* Images are for reference only

L18P015D15AHV
Extended
Manufacturer

Tamura Corporation

MFR.Part #
L18P015D15AHV
JLCPCB Part #
C6071940
Package
-
Description
-20℃~+85℃ 15V 3kVrms 50kHz 5us Bidirectional detection Support ±15A - Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L18P015D15AHV Specifications

L18P015D15AHV technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTamura Corporation
Package-
Current Range±15A
Operating Temperature-20℃~+85℃
Voltage - Supply15V
Bidirectional Current DetectionSupport
Band Width50kHz
Isolation Voltage(Vrms)3kVrms
FeaturesBidirectional detection
Response Time (tr)5us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L18P015D15AHV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L18P015D15AHV Documents

L18P015D15AHV datasheets or manufacturer documentation.

Datasheet: L18P015D15AHV Datasheet (PDF)

L18P015D15AHV Schematic Symbol & PCB Footprint

The L18P015D15AHV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.