
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Length | 19.56mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 28V | |
| Current Rating | 400mA | |
| Life | 50,000 cycles | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Switch Height | 12.7mm | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Width | 11.43mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500SDP1S3M1QEB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Length | 19.56mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 28V | |
| Current Rating | 400mA | |
| Life | 50,000 cycles | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Switch Height | 12.7mm | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Width | 11.43mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500SDP1S3M1QEB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500SDP1S3M1QEB datasheets or manufacturer documentation.
Datasheet: 500SDP1S3M1QEB Datasheet (PDF)
The 500SDP1S3M1QEB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.