Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JTF1024S05
JTF1024S05
Extended
* Images are for reference only
JTF1024S05
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JTF1024S05
JLCPCB Part #
C6071140
Package
DIP,31.8x20.3mm
Description
1 1.6kV 10W 2A 5V 87% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Conversion Efficiency87%
Output Power10W
Capacitive Load(Max)1330uF
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.6kV
Frequency270kHz
FeaturesShort Circuit Protection、Overvoltage Protection
Output Voltage5V
Ripple Noise85mVp-p
Quiescent Supply Current15mA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JTF1024S05
JTF1024S05

* Images are for reference only

JTF1024S05

Extended
Manufacturer

XP Power

MFR.Part #
JTF1024S05
JLCPCB Part #
C6071140
Package
DIP,31.8x20.3mm
Description
1 1.6kV 10W 2A 5V 87% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTF1024S05

* Images are for reference only

JTF1024S05
Extended
Manufacturer

XP Power

MFR.Part #
JTF1024S05
JLCPCB Part #
C6071140
Package
DIP,31.8x20.3mm
Description
1 1.6kV 10W 2A 5V 87% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTF1024S05 Specifications

JTF1024S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Conversion Efficiency87%
Output Power10W
Capacitive Load(Max)1330uF
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.6kV
Frequency270kHz
FeaturesShort Circuit Protection、Overvoltage Protection
Output Voltage5V
Ripple Noise85mVp-p
Quiescent Supply Current15mA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JTF1024S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JTF1024S05 Documents

JTF1024S05 datasheets or manufacturer documentation.

Datasheet: JTF1024S05 Datasheet (PDF)

JTF1024S05 Schematic Symbol & PCB Footprint

The JTF1024S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.