Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IZ2405SA
IZ2405SA - 1
IZ2405SA - 2
IZ2405SA - 3
Extended1/3
* Images are for reference only
IZ2405SA
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IZ2405SA
JLCPCB Part #
C6069455
Package
SIP,21.9x9.2mm
Description
1 1.6kV 18V~36V 3W 5V 600mA 79% SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,21.9x9.2mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+100℃
Conversion Efficiency79%
Output Current(Max)600mA
Output Power3W
Capacitive Load(Max)1000uF
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.6kV
Frequency100kHz、650kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise75mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IZ2405SA
IZ2405SA

* Images are for reference only

IZ2405SA

Extended
Manufacturer

XP Power

MFR.Part #
IZ2405SA
JLCPCB Part #
C6069455
Package
SIP,21.9x9.2mm
Description
1 1.6kV 18V~36V 3W 5V 600mA 79% SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IZ2405SA

* Images are for reference only

IZ2405SA
Extended
Manufacturer

XP Power

MFR.Part #
IZ2405SA
JLCPCB Part #
C6069455
Package
SIP,21.9x9.2mm
Description
1 1.6kV 18V~36V 3W 5V 600mA 79% SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IZ2405SA Specifications

IZ2405SA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,21.9x9.2mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+100℃
Conversion Efficiency79%
Output Current(Max)600mA
Output Power3W
Capacitive Load(Max)1000uF
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.6kV
Frequency100kHz、650kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise75mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IZ2405SA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IZ2405SA Documents

IZ2405SA datasheets or manufacturer documentation.

Datasheet: IZ2405SA Datasheet (PDF)

IZ2405SA Schematic Symbol & PCB Footprint

The IZ2405SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.