
- Manufacturer
- MFR.Part #
- 173951536
- JLCPCB Part #
- C6067559
- Package
- -
- Description
- -40℃~+85℃ 1 10.16mm 100uA 11.6mm 15V 19V~36V 40mVp-p 500mA 680uF 7.55mm 710kHz 97% Step-down type ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 97% | |
| Function | Step-down type | |
| Length | 11.6mm | |
| Voltage - Supply | 19V~36V | |
| Capacitive Load(Max) | 680uF | |
| Switching Frequency | 710kHz | |
| Height | 7.55mm | |
| Width | 10.16mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 100uA | |
| Ripple Noise | 40mVp-p |

* Images are for reference only
173951536
Extended- Manufacturer
- MFR.Part #
- 173951536
- JLCPCB Part #
- C6067559
- Package
- -
- Description
- -40℃~+85℃ 1 10.16mm 100uA 11.6mm 15V 19V~36V 40mVp-p 500mA 680uF 7.55mm 710kHz 97% Step-down type ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 173951536
- JLCPCB Part #
- C6067559
- Package
- -
- Description
- -40℃~+85℃ 1 10.16mm 100uA 11.6mm 15V 19V~36V 40mVp-p 500mA 680uF 7.55mm 710kHz 97% Step-down type ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
173951536 Specifications
173951536 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 97% | |
| Function | Step-down type | |
| Length | 11.6mm | |
| Voltage - Supply | 19V~36V | |
| Capacitive Load(Max) | 680uF | |
| Switching Frequency | 710kHz | |
| Height | 7.55mm | |
| Width | 10.16mm | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 100uA | |
| Ripple Noise | 40mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 173951536. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

173951536 Documents
173951536 datasheets or manufacturer documentation.
Datasheet: 173951536 Datasheet (PDF)
173951536 Schematic Symbol & PCB Footprint
The 173951536 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.