INND-SS30ACG
Extended
* Images are for reference only
INND-SS30ACG
Attributes
Value
Manufacturer
MFR.Part #
INND-SS30ACG
JLCPCB Part #
C6062048
Package
SMD-10P
Description
-40℃~+105℃ 0.3 1 2V 7 Segment 70mW 9mcd Amber Common Cathode SMD-10P LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerInolux
PackageSMD-10P
Operating Temperature-40℃~+105℃
Number of Characters1
Display Type7 Segment
Illumination ColorAmber
Light Intensity9mcd
Pd - Power Dissipation70mW
Forward Voltage Drop2V
Digit/Alpha Size(inch)0.3
LED PolarityCommon Cathode