
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-8P,12.7x7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 73% | |
| Length | 12.7mm | |
| Voltage - Supply | 2.97V~3.63V | |
| Frequency | 100kHz、500kHz | |
| Height | 6.25mm | |
| Width | 7.5mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISF0303A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-8P,12.7x7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 73% | |
| Length | 12.7mm | |
| Voltage - Supply | 2.97V~3.63V | |
| Frequency | 100kHz、500kHz | |
| Height | 6.25mm | |
| Width | 7.5mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISF0303A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISF0303A datasheets or manufacturer documentation.
Datasheet: ISF0303A Datasheet (PDF)
The ISF0303A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.