Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV57152DSADJR4G
NCV57152DSADJR4G - 1
NCV57152DSADJR4G - 2
NCV57152DSADJR4G - 3
NCV57152DSADJR4G - 4
Extended1/4
* Images are for reference only
NCV57152DSADJR4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV57152DSADJR4G
JLCPCB Part #
C606149
Package
D2PAK-5
Description
-40℃~+125℃ 1 1.24V~13V 1.5A 13.5V 520mV@(1.5A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK-5
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Voltage - Supply13.5V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Reverse-polarity current protection
Voltage Dropout520mV@(1.5A)
Output Voltage1.24V~13V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV57152DSADJR4G
NCV57152DSADJR4G

* Images are for reference only

NCV57152DSADJR4G

Extended
Manufacturer

onsemi

MFR.Part #
NCV57152DSADJR4G
JLCPCB Part #
C606149
Package
D2PAK-5
Description
-40℃~+125℃ 1 1.24V~13V 1.5A 13.5V 520mV@(1.5A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV57152DSADJR4G

* Images are for reference only

NCV57152DSADJR4G
Extended
Manufacturer

onsemi

MFR.Part #
NCV57152DSADJR4G
JLCPCB Part #
C606149
Package
D2PAK-5
Description
-40℃~+125℃ 1 1.24V~13V 1.5A 13.5V 520mV@(1.5A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV57152DSADJR4G Specifications

NCV57152DSADJR4G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK-5
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Voltage - Supply13.5V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Reverse-polarity current protection
Voltage Dropout520mV@(1.5A)
Output Voltage1.24V~13V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV57152DSADJR4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV57152DSADJR4G Documents

NCV57152DSADJR4G datasheets or manufacturer documentation.

Datasheet: NCV57152DSADJR4G Datasheet (PDF)

NCV57152DSADJR4G Schematic Symbol & PCB Footprint

The NCV57152DSADJR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.