Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV57001FDWR2G
NCV57001FDWR2G - 1
NCV57001FDWR2G - 2
NCV57001FDWR2G - 3
Extended1/3
* Images are for reference only
NCV57001FDWR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV57001FDWR2G
JLCPCB Part #
C606148
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 14ns 19ns 3.3V~5V 7.1A 7.8A IGBT Under Voltage Protection、Short Circuit Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Current - Output High(IOH)7.8A
Number of Drivers1
Load TypeIGBT
Fall Time19ns
Rise Time14ns
Voltage - Supply3.3V~5V
FeaturesUnder Voltage Protection、Short Circuit Protection
Current - Output Low(IOL)7.1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV57001FDWR2G
NCV57001FDWR2G

* Images are for reference only

NCV57001FDWR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV57001FDWR2G
JLCPCB Part #
C606148
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 14ns 19ns 3.3V~5V 7.1A 7.8A IGBT Under Voltage Protection、Short Circuit Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV57001FDWR2G

* Images are for reference only

NCV57001FDWR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV57001FDWR2G
JLCPCB Part #
C606148
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 14ns 19ns 3.3V~5V 7.1A 7.8A IGBT Under Voltage Protection、Short Circuit Protection SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV57001FDWR2G Specifications

NCV57001FDWR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Current - Output High(IOH)7.8A
Number of Drivers1
Load TypeIGBT
Fall Time19ns
Rise Time14ns
Voltage - Supply3.3V~5V
FeaturesUnder Voltage Protection、Short Circuit Protection
Current - Output Low(IOL)7.1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV57001FDWR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV57001FDWR2G Documents

NCV57001FDWR2G datasheets or manufacturer documentation.

Datasheet: NCV57001FDWR2G Datasheet (PDF)

NCV57001FDWR2G Schematic Symbol & PCB Footprint

The NCV57001FDWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.