Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IA2424S
IA2424S
Extended
* Images are for reference only
IA2424S
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IA2424S
JLCPCB Part #
C6061317
Package
SIP-5
Description
-40℃~+85℃ 10.16mm 100uF 19.3mm 1W 1kV 2 21.6V~26.4V 21mA 6.09mm 75mVp-p 78% 80kHz Unregulated type ±24V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)21mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency78%
Length19.3mm
Capacitive Load(Max)100uF
Voltage - Supply21.6V~26.4V
Frequency80kHz
Height10.16mm
Width6.09mm
Output Voltage±24V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IA2424S
IA2424S

* Images are for reference only

IA2424S

Extended
Manufacturer

XP Power

MFR.Part #
IA2424S
JLCPCB Part #
C6061317
Package
SIP-5
Description
-40℃~+85℃ 10.16mm 100uF 19.3mm 1W 1kV 2 21.6V~26.4V 21mA 6.09mm 75mVp-p 78% 80kHz Unregulated type ±24V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA2424S

* Images are for reference only

IA2424S
Extended
Manufacturer

XP Power

MFR.Part #
IA2424S
JLCPCB Part #
C6061317
Package
SIP-5
Description
-40℃~+85℃ 10.16mm 100uF 19.3mm 1W 1kV 2 21.6V~26.4V 21mA 6.09mm 75mVp-p 78% 80kHz Unregulated type ±24V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA2424S Specifications

IA2424S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)21mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency78%
Length19.3mm
Capacitive Load(Max)100uF
Voltage - Supply21.6V~26.4V
Frequency80kHz
Height10.16mm
Width6.09mm
Output Voltage±24V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IA2424S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IA2424S Documents

IA2424S datasheets or manufacturer documentation.

Datasheet: IA2424S Datasheet (PDF)

IA2424S Schematic Symbol & PCB Footprint

The IA2424S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.