Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. FAN4146ESX
FAN4146ESX - 1
FAN4146ESX - 2
FAN4146ESX - 3
FAN4146ESX - 4
Extended1/4
* Images are for reference only
FAN4146ESX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN4146ESX
JLCPCB Part #
C606089
Package
TSOT-23-6
Description
-35℃~+85℃ 12.2V~13.2V 1ms 3.5V 350uA~450uA、400uA Current trip function TSOT-23-6 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufactureronsemi
PackageTSOT-23-6
Operating Temperature-35℃~+85℃
Voltage - Supply12.2V~13.2V
FeaturesCurrent trip function
Action Time (Ton)1ms
Tripping Voltage3.5V
Current - Supply350uA~450uA、400uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. FAN4146ESX
FAN4146ESX

* Images are for reference only

FAN4146ESX

Extended
Manufacturer

onsemi

MFR.Part #
FAN4146ESX
JLCPCB Part #
C606089
Package
TSOT-23-6
Description
-35℃~+85℃ 12.2V~13.2V 1ms 3.5V 350uA~450uA、400uA Current trip function TSOT-23-6 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN4146ESX

* Images are for reference only

FAN4146ESX
Extended
Manufacturer

onsemi

MFR.Part #
FAN4146ESX
JLCPCB Part #
C606089
Package
TSOT-23-6
Description
-35℃~+85℃ 12.2V~13.2V 1ms 3.5V 350uA~450uA、400uA Current trip function TSOT-23-6 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN4146ESX Specifications

FAN4146ESX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufactureronsemi
PackageTSOT-23-6
Operating Temperature-35℃~+85℃
Voltage - Supply12.2V~13.2V
FeaturesCurrent trip function
Action Time (Ton)1ms
Tripping Voltage3.5V
Current - Supply350uA~450uA、400uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN4146ESX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN4146ESX Documents

FAN4146ESX datasheets or manufacturer documentation.

Datasheet: FAN4146ESX Datasheet (PDF)

FAN4146ESX Schematic Symbol & PCB Footprint

The FAN4146ESX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.