


- Manufacturer
- MFR.Part #
- NTS10100EMFST1G
- JLCPCB Part #
- C606048
- Package
- SO-8
- Description
- -55℃~+175℃ 1 Independent 100V 10A 200A 50uA@70V 720mV@10A SO-8 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | onsemi | |
| Package | SO-8 | |
| Voltage - Forward(Vf@If) | 720mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 50uA@70V |

* Images are for reference only
NTS10100EMFST1G
Extended- Manufacturer
- MFR.Part #
- NTS10100EMFST1G
- JLCPCB Part #
- C606048
- Package
- SO-8
- Description
- -55℃~+175℃ 1 Independent 100V 10A 200A 50uA@70V 720mV@10A SO-8 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTS10100EMFST1G
- JLCPCB Part #
- C606048
- Package
- SO-8
- Description
- -55℃~+175℃ 1 Independent 100V 10A 200A 50uA@70V 720mV@10A SO-8 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTS10100EMFST1G Specifications
NTS10100EMFST1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | onsemi | |
| Package | SO-8 | |
| Voltage - Forward(Vf@If) | 720mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 50uA@70V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTS10100EMFST1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTS10100EMFST1G Documents
NTS10100EMFST1G datasheets or manufacturer documentation.
Datasheet: NTS10100EMFST1G Datasheet (PDF)
NTS10100EMFST1G Schematic Symbol & PCB Footprint
The NTS10100EMFST1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.