Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCL30082DDR2G
NCL30082DDR2G - 1
NCL30082DDR2G - 2
NCL30082DDR2G - 3
Extended1/3
* Images are for reference only
NCL30082DDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCL30082DDR2G
JLCPCB Part #
C606036
Package
SOIC-8
Description
-40℃~+125℃ 1 1% 65kHz 8.8V~20V Analog、PWM External Flyback SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOIC-8
Constant Current Accuracy1%
Number of Channels1
Frequency - Switching65kHz
Voltage - Input(DC)8.8V~20V
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyFlyback
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCL30082DDR2G
NCL30082DDR2G

* Images are for reference only

NCL30082DDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCL30082DDR2G
JLCPCB Part #
C606036
Package
SOIC-8
Description
-40℃~+125℃ 1 1% 65kHz 8.8V~20V Analog、PWM External Flyback SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCL30082DDR2G

* Images are for reference only

NCL30082DDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCL30082DDR2G
JLCPCB Part #
C606036
Package
SOIC-8
Description
-40℃~+125℃ 1 1% 65kHz 8.8V~20V Analog、PWM External Flyback SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCL30082DDR2G Specifications

NCL30082DDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOIC-8
Constant Current Accuracy1%
Number of Channels1
Frequency - Switching65kHz
Voltage - Input(DC)8.8V~20V
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyFlyback
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCL30082DDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCL30082DDR2G Documents

NCL30082DDR2G datasheets or manufacturer documentation.

Datasheet: NCL30082DDR2G Datasheet (PDF)

NCL30082DDR2G Schematic Symbol & PCB Footprint

The NCL30082DDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.