Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC773A
HMC773A
Extended
* Images are for reference only
HMC773A
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC773A
JLCPCB Part #
C605682
Package
SMD
Description
-55℃~+85℃ 10.5dB SMD RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageSMD
Operating Temperature-55℃~+85℃
RF Frequency Range6GHz~26GHz
IP321dBm
LO Frequency Range6GHz~26GHz
IF Frequency Range0Hz~10GHz
Isolation(L-I)33dB
Gain/Loss-10dB
P1dB12dBm
Noise Figure10.5dB
Isolation(L-R)39dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC773A
HMC773A

* Images are for reference only

HMC773A

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC773A
JLCPCB Part #
C605682
Package
SMD
Description
-55℃~+85℃ 10.5dB SMD RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC773A

* Images are for reference only

HMC773A
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC773A
JLCPCB Part #
C605682
Package
SMD
Description
-55℃~+85℃ 10.5dB SMD RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC773A Specifications

HMC773A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageSMD
Operating Temperature-55℃~+85℃
RF Frequency Range6GHz~26GHz
IP321dBm
LO Frequency Range6GHz~26GHz
IF Frequency Range0Hz~10GHz
Isolation(L-I)33dB
Gain/Loss-10dB
P1dB12dBm
Noise Figure10.5dB
Isolation(L-R)39dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC773A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC773A Documents

HMC773A datasheets or manufacturer documentation.

Datasheet: HMC773A Datasheet (PDF)

HMC773A Schematic Symbol & PCB Footprint

The HMC773A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.