


- Manufacturer
- MFR.Part #
- HMC392ALC4
- JLCPCB Part #
- C605640
- Package
- SMT-24(4x4)
- Description
- 1.8dB 13dB 15dB 17dB 19dBm 2V~5V 3.5GHz~8GHz 34.5dBm 61mA SMT-24(4x4) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | SMT-24(4x4) | |
| Frequency Range | 3.5GHz~8GHz | |
| Input return loss | 13dB | |
| Voltage - Supply | 2V~5V | |
| Output return loss | 15dB | |
| P1dB | 19dBm | |
| Noise Figure | 1.8dB | |
| Current - Supply | 61mA | |
| IP3 | 34.5dBm | |
| Gain | 17dB |

* Images are for reference only
HMC392ALC4
Extended- Manufacturer
- MFR.Part #
- HMC392ALC4
- JLCPCB Part #
- C605640
- Package
- SMT-24(4x4)
- Description
- 1.8dB 13dB 15dB 17dB 19dBm 2V~5V 3.5GHz~8GHz 34.5dBm 61mA SMT-24(4x4) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HMC392ALC4
- JLCPCB Part #
- C605640
- Package
- SMT-24(4x4)
- Description
- 1.8dB 13dB 15dB 17dB 19dBm 2V~5V 3.5GHz~8GHz 34.5dBm 61mA SMT-24(4x4) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC392ALC4 Specifications
HMC392ALC4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | SMT-24(4x4) | |
| Frequency Range | 3.5GHz~8GHz | |
| Input return loss | 13dB | |
| Voltage - Supply | 2V~5V | |
| Output return loss | 15dB | |
| P1dB | 19dBm | |
| Noise Figure | 1.8dB | |
| Current - Supply | 61mA | |
| IP3 | 34.5dBm | |
| Gain | 17dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC392ALC4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC392ALC4 Documents
HMC392ALC4 datasheets or manufacturer documentation.
Datasheet: HMC392ALC4 Datasheet (PDF)
HMC392ALC4 Schematic Symbol & PCB Footprint
The HMC392ALC4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.