
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | SMD | |
| Voltage - Supply | 2V | |
| Features | 输入匹配集成、输出匹配集成 | |
| P1dB | 10dBm | |
| Noise Figure | 2.5dB | |
| Current - Supply | 55mA | |
| Gain | 10dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC-ALH102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | SMD | |
| Voltage - Supply | 2V | |
| Features | 输入匹配集成、输出匹配集成 | |
| P1dB | 10dBm | |
| Noise Figure | 2.5dB | |
| Current - Supply | 55mA | |
| Gain | 10dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC-ALH102. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC-ALH102 datasheets or manufacturer documentation.
Datasheet: HMC-ALH102 Datasheet (PDF)
The HMC-ALH102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.