
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -55℃~+85℃ | |
| Frequency Range | 6GHz~9.5GHz | |
| Voltage - Supply | 6.5V~7.5V | |
| Current - Supply | 820mA | |
| Gain | 21dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC590 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -55℃~+85℃ | |
| Frequency Range | 6GHz~9.5GHz | |
| Voltage - Supply | 6.5V~7.5V | |
| Current - Supply | 820mA | |
| Gain | 21dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC590. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC590 datasheets or manufacturer documentation.
The HMC590 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.