Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC6789BLC5A
HMC6789BLC5A
Extended
* Images are for reference only
HMC6789BLC5A
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC6789BLC5A
JLCPCB Part #
C605578
Package
CLCC-12(5x5)
Description
-1dBm 0Hz~4GHz 14dB 16.5GHz~24GHz 1dBm 225mA 3.5dB 37GHz~44GHz 3V CLCC-12(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageCLCC-12(5x5)
RF Frequency Range37GHz~44GHz
Current - Supply225mA
IP3-1dBm
LO Frequency Range16.5GHz~24GHz
IF Frequency Range0Hz~4GHz
Voltage - Supply3V
Gain/Loss14dB
P1dB1dBm
Noise Figure3.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC6789BLC5A
HMC6789BLC5A

* Images are for reference only

HMC6789BLC5A

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC6789BLC5A
JLCPCB Part #
C605578
Package
CLCC-12(5x5)
Description
-1dBm 0Hz~4GHz 14dB 16.5GHz~24GHz 1dBm 225mA 3.5dB 37GHz~44GHz 3V CLCC-12(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC6789BLC5A

* Images are for reference only

HMC6789BLC5A
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC6789BLC5A
JLCPCB Part #
C605578
Package
CLCC-12(5x5)
Description
-1dBm 0Hz~4GHz 14dB 16.5GHz~24GHz 1dBm 225mA 3.5dB 37GHz~44GHz 3V CLCC-12(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC6789BLC5A Specifications

HMC6789BLC5A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageCLCC-12(5x5)
RF Frequency Range37GHz~44GHz
Current - Supply225mA
IP3-1dBm
LO Frequency Range16.5GHz~24GHz
IF Frequency Range0Hz~4GHz
Voltage - Supply3V
Gain/Loss14dB
P1dB1dBm
Noise Figure3.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC6789BLC5A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC6789BLC5A Schematic Symbol & PCB Footprint

The HMC6789BLC5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.