Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC264LC3B
HMC264LC3B
Extended
* Images are for reference only
HMC264LC3B
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC264LC3B
JLCPCB Part #
C605570
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 25mA 9dB Assemble the vibration buffer、Frequency multiplication/division QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
RF Frequency Range21GHz~31GHz
Current - Supply25mA
IP312dBm
LO Frequency Range10.5GHz~15.5GHz
IF Frequency Range0Hz~6GHz
Isolation(L-I)40dB
Voltage - Supply3V~4V
Gain/Loss-9dB
FeaturesAssemble the vibration buffer、Frequency multiplication/division
P1dB3dBm
Noise Figure9dB
Isolation(L-R)30dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC264LC3B
HMC264LC3B

* Images are for reference only

HMC264LC3B

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC264LC3B
JLCPCB Part #
C605570
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 25mA 9dB Assemble the vibration buffer、Frequency multiplication/division QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC264LC3B

* Images are for reference only

HMC264LC3B
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC264LC3B
JLCPCB Part #
C605570
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 25mA 9dB Assemble the vibration buffer、Frequency multiplication/division QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC264LC3B Specifications

HMC264LC3B technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
RF Frequency Range21GHz~31GHz
Current - Supply25mA
IP312dBm
LO Frequency Range10.5GHz~15.5GHz
IF Frequency Range0Hz~6GHz
Isolation(L-I)40dB
Voltage - Supply3V~4V
Gain/Loss-9dB
FeaturesAssemble the vibration buffer、Frequency multiplication/division
P1dB3dBm
Noise Figure9dB
Isolation(L-R)30dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC264LC3B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC264LC3B Documents

HMC264LC3B datasheets or manufacturer documentation.

Datasheet: HMC264LC3B Datasheet (PDF)

HMC264LC3B Schematic Symbol & PCB Footprint

The HMC264LC3B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.