
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Frequency Range | 0Hz~10GHz | |
| Input return loss | 15dB | |
| Voltage - Supply | 5V | |
| Output return loss | 15dB | |
| Features | Bias control circuit | |
| P1dB | 15dBm | |
| Noise Figure | 4.5dB | |
| Current - Supply | 56mA | |
| IP3 | 30dBm | |
| Gain | 14dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC397-SX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Frequency Range | 0Hz~10GHz | |
| Input return loss | 15dB | |
| Voltage - Supply | 5V | |
| Output return loss | 15dB | |
| Features | Bias control circuit | |
| P1dB | 15dBm | |
| Noise Figure | 4.5dB | |
| Current - Supply | 56mA | |
| IP3 | 30dBm | |
| Gain | 14dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC397-SX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC397-SX datasheets or manufacturer documentation.
Datasheet: HMC397-SX Datasheet (PDF)
The HMC397-SX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.