Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. HMC8411LP2FE
HMC8411LP2FE
Extended
* Images are for reference only
HMC8411LP2FE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC8411LP2FE
JLCPCB Part #
C605560
Package
DFN-6-EP(2x2)
Description
14dB 17dBm 2V~6V 2dB 55mA DFN-6-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAnalog Devices
PackageDFN-6-EP(2x2)
Frequency Range10MHz~10GHz
Operating Temperature-40℃~+85℃
Voltage - Supply2V~6V
FeaturesInput matching integration、Output matching integration、Integrated bias circuit
P1dB17dBm
Noise Figure2dB
Input Return Loss25dB
Output Return Loss18dB
Current - Supply55mA
IP334dBm
Gain14dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. HMC8411LP2FE
HMC8411LP2FE

* Images are for reference only

HMC8411LP2FE

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8411LP2FE
JLCPCB Part #
C605560
Package
DFN-6-EP(2x2)
Description
14dB 17dBm 2V~6V 2dB 55mA DFN-6-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8411LP2FE

* Images are for reference only

HMC8411LP2FE
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8411LP2FE
JLCPCB Part #
C605560
Package
DFN-6-EP(2x2)
Description
14dB 17dBm 2V~6V 2dB 55mA DFN-6-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8411LP2FE Specifications

HMC8411LP2FE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAnalog Devices
PackageDFN-6-EP(2x2)
Frequency Range10MHz~10GHz
Operating Temperature-40℃~+85℃
Voltage - Supply2V~6V
FeaturesInput matching integration、Output matching integration、Integrated bias circuit
P1dB17dBm
Noise Figure2dB
Input Return Loss25dB
Output Return Loss18dB
Current - Supply55mA
IP334dBm
Gain14dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC8411LP2FE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC8411LP2FE Documents

HMC8411LP2FE datasheets or manufacturer documentation.

Datasheet: HMC8411LP2FE Datasheet (PDF)

HMC8411LP2FE Schematic Symbol & PCB Footprint

The HMC8411LP2FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.