Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC963LC4
HMC963LC4 - 1
HMC963LC4 - 2
HMC963LC4 - 3
Extended1/3
* Images are for reference only
HMC963LC4
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC963LC4
JLCPCB Part #
C605541
Package
QFN-24-EP(4x4)
Description
Bias control circuit QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Frequency Range6GHz~26.5GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply3.5V
Output return loss10dB
FeaturesBias control circuit
P1dB10dBm
Noise Figure2.5dB
Current - Supply45mA
IP318dBm
Gain22dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC963LC4
HMC963LC4

* Images are for reference only

HMC963LC4

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC963LC4
JLCPCB Part #
C605541
Package
QFN-24-EP(4x4)
Description
Bias control circuit QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC963LC4

* Images are for reference only

HMC963LC4
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC963LC4
JLCPCB Part #
C605541
Package
QFN-24-EP(4x4)
Description
Bias control circuit QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC963LC4 Specifications

HMC963LC4 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Frequency Range6GHz~26.5GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply3.5V
Output return loss10dB
FeaturesBias control circuit
P1dB10dBm
Noise Figure2.5dB
Current - Supply45mA
IP318dBm
Gain22dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC963LC4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC963LC4 Documents

HMC963LC4 datasheets or manufacturer documentation.

Datasheet: HMC963LC4 Datasheet (PDF)

HMC963LC4 Schematic Symbol & PCB Footprint

The HMC963LC4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.