Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC8108LC5
HMC8108LC5
Extended
* Images are for reference only
HMC8108LC5
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC8108LC5
JLCPCB Part #
C605534
Package
LCC-32(4.9x4.9)
Description
-40℃~+85℃ -4dBm 13dB 20MHz~1GHz 2dB 3V 6dBm 90mA 9GHz~10GHz 9GHz~10GHz LCC-32(4.9x4.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLCC-32(4.9x4.9)
Operating Temperature-40℃~+85℃
Current - Supply90mA
RF Frequency Range9GHz~10GHz
IP36dBm
LO Frequency Range9GHz~10GHz
IF Frequency Range20MHz~1GHz
Voltage - Supply3V
Gain/Loss13dB
P1dB-4dBm
Noise Figure2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC8108LC5
HMC8108LC5

* Images are for reference only

HMC8108LC5

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8108LC5
JLCPCB Part #
C605534
Package
LCC-32(4.9x4.9)
Description
-40℃~+85℃ -4dBm 13dB 20MHz~1GHz 2dB 3V 6dBm 90mA 9GHz~10GHz 9GHz~10GHz LCC-32(4.9x4.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8108LC5

* Images are for reference only

HMC8108LC5
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8108LC5
JLCPCB Part #
C605534
Package
LCC-32(4.9x4.9)
Description
-40℃~+85℃ -4dBm 13dB 20MHz~1GHz 2dB 3V 6dBm 90mA 9GHz~10GHz 9GHz~10GHz LCC-32(4.9x4.9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8108LC5 Specifications

HMC8108LC5 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLCC-32(4.9x4.9)
Operating Temperature-40℃~+85℃
Current - Supply90mA
RF Frequency Range9GHz~10GHz
IP36dBm
LO Frequency Range9GHz~10GHz
IF Frequency Range20MHz~1GHz
Voltage - Supply3V
Gain/Loss13dB
P1dB-4dBm
Noise Figure2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC8108LC5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC8108LC5 Documents

HMC8108LC5 datasheets or manufacturer documentation.

Datasheet: HMC8108LC5 Datasheet (PDF)

HMC8108LC5 Schematic Symbol & PCB Footprint

The HMC8108LC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.