
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | SMD | |
| Frequency Range | 13GHz~25GHz | |
| Voltage - Supply | 3V | |
| Noise Figure | 3.5dB | |
| Current - Supply | 41mA | |
| Gain | 21dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC342 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Analog Devices | |
| Package | SMD | |
| Frequency Range | 13GHz~25GHz | |
| Voltage - Supply | 3V | |
| Noise Figure | 3.5dB | |
| Current - Supply | 41mA | |
| Gain | 21dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC342. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC342 datasheets or manufacturer documentation.
Datasheet: HMC342 Datasheet (PDF)
The HMC342 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.