Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. HMC565LC5
HMC565LC5
Extended
* Images are for reference only
HMC565LC5
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC565LC5
JLCPCB Part #
C605524
Package
QFN-32(5x5)
Description
-40℃~+85℃ 18.5dB 2.5dB 20dBm 3V 53mA 6GHz~20GHz Bias control circuit QFN-32(5x5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAnalog Devices
PackageQFN-32(5x5)
Frequency Range6GHz~20GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3V
FeaturesBias control circuit
Noise Figure2.5dB
Current - Supply53mA
IP320dBm
Gain18.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. HMC565LC5
HMC565LC5

* Images are for reference only

HMC565LC5

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC565LC5
JLCPCB Part #
C605524
Package
QFN-32(5x5)
Description
-40℃~+85℃ 18.5dB 2.5dB 20dBm 3V 53mA 6GHz~20GHz Bias control circuit QFN-32(5x5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC565LC5

* Images are for reference only

HMC565LC5
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC565LC5
JLCPCB Part #
C605524
Package
QFN-32(5x5)
Description
-40℃~+85℃ 18.5dB 2.5dB 20dBm 3V 53mA 6GHz~20GHz Bias control circuit QFN-32(5x5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC565LC5 Specifications

HMC565LC5 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAnalog Devices
PackageQFN-32(5x5)
Frequency Range6GHz~20GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3V
FeaturesBias control circuit
Noise Figure2.5dB
Current - Supply53mA
IP320dBm
Gain18.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC565LC5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC565LC5 Documents

HMC565LC5 datasheets or manufacturer documentation.

Datasheet: HMC565LC5 Datasheet (PDF)

HMC565LC5 Schematic Symbol & PCB Footprint

The HMC565LC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.