



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5000K~6000K | |
| Viewing Angle | 120° | |
| Illumination Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELCH08-KB5060J7J9283910-FDX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5000K~6000K | |
| Viewing Angle | 120° | |
| Illumination Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELCH08-KB5060J7J9283910-FDX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELCH08-KB5060J7J9283910-FDX datasheets or manufacturer documentation.
The ELCH08-KB5060J7J9283910-FDX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.