Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 67-03A/R6GHBHW-A01/2T/MS
67-03A/R6GHBHW-A01/2T/MS - 1
67-03A/R6GHBHW-A01/2T/MS - 2
67-03A/R6GHBHW-A01/2T/MS - 3
67-03A/R6GHBHW-A01/2T/MS - 4
Extended1/4
* Images are for reference only
67-03A/R6GHBHW-A01/2T/MS
Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
67-03A/R6GHBHW-A01/2T/MS
JLCPCB Part #
C605458
Package
SMD3528-4P
Description
-40℃~+85℃ 1.84mm 120° 2.8mm 3.5mm Common Anode R:165mcd~288mcd、G:650mcd~1350mcd、B:150mcd~310mcd R:2000V、G:150V、B:150V R:20mA、G:20mA、B:20mA R:60mW、G:95mW、B:95mW R:620.5nm~627.5nm、G:513.0nm~518.0nm、B:456.5nm~471.5nm R:632nm、G:518nm、B:468nm White Frosted Lens SMD3528-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerEverlight Elec
PackageSMD3528-4P
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B150mcd~310mcd
Peak Wavelength - B468nm
Power(Watts) - R60mW
Viewing Angle120°
Dominant Wavelength - B456.5nm~471.5nm
Forward Current - G20mA
Antistatic CapacityR:2000V、G:150V、B:150V
Luminous Intensity - G650mcd~1350mcd
Power(Watts) - G95mW
Forward Current - B20mA
Luminous Intensity - R165mcd~288mcd
Power(Watts) - B95mW
Peak Wavelength - R632nm
Length3.5mm
Dominant Wavelength - G513nm~518nm
Diode ConfigurationCommon Anode
Height1.84mm
Dominant Wavelength - R620.5nm~627.5nm
Lens ColorWhite Frosted Lens
Width2.8mm
Peak Wavelength - G518nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 67-03A/R6GHBHW-A01/2T/MS
67-03A/R6GHBHW-A01/2T/MS

* Images are for reference only

67-03A/R6GHBHW-A01/2T/MS

Extended
Manufacturer

Everlight Elec

MFR.Part #
67-03A/R6GHBHW-A01/2T/MS
JLCPCB Part #
C605458
Package
SMD3528-4P
Description
-40℃~+85℃ 1.84mm 120° 2.8mm 3.5mm Common Anode R:165mcd~288mcd、G:650mcd~1350mcd、B:150mcd~310mcd R:2000V、G:150V、B:150V R:20mA、G:20mA、B:20mA R:60mW、G:95mW、B:95mW R:620.5nm~627.5nm、G:513.0nm~518.0nm、B:456.5nm~471.5nm R:632nm、G:518nm、B:468nm White Frosted Lens SMD3528-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

67-03A/R6GHBHW-A01/2T/MS

* Images are for reference only

67-03A/R6GHBHW-A01/2T/MS
Extended
Manufacturer

Everlight Elec

MFR.Part #
67-03A/R6GHBHW-A01/2T/MS
JLCPCB Part #
C605458
Package
SMD3528-4P
Description
-40℃~+85℃ 1.84mm 120° 2.8mm 3.5mm Common Anode R:165mcd~288mcd、G:650mcd~1350mcd、B:150mcd~310mcd R:2000V、G:150V、B:150V R:20mA、G:20mA、B:20mA R:60mW、G:95mW、B:95mW R:620.5nm~627.5nm、G:513.0nm~518.0nm、B:456.5nm~471.5nm R:632nm、G:518nm、B:468nm White Frosted Lens SMD3528-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

67-03A/R6GHBHW-A01/2T/MS Specifications

67-03A/R6GHBHW-A01/2T/MS technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerEverlight Elec
PackageSMD3528-4P
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B150mcd~310mcd
Peak Wavelength - B468nm
Power(Watts) - R60mW
Viewing Angle120°
Dominant Wavelength - B456.5nm~471.5nm
Forward Current - G20mA
Antistatic CapacityR:2000V、G:150V、B:150V
Luminous Intensity - G650mcd~1350mcd
Power(Watts) - G95mW
Forward Current - B20mA
Luminous Intensity - R165mcd~288mcd
Power(Watts) - B95mW
Peak Wavelength - R632nm
Length3.5mm
Dominant Wavelength - G513nm~518nm
Diode ConfigurationCommon Anode
Height1.84mm
Dominant Wavelength - R620.5nm~627.5nm
Lens ColorWhite Frosted Lens
Width2.8mm
Peak Wavelength - G518nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-03A/R6GHBHW-A01/2T/MS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

67-03A/R6GHBHW-A01/2T/MS Documents

67-03A/R6GHBHW-A01/2T/MS datasheets or manufacturer documentation.

Datasheet: 67-03A/R6GHBHW-A01/2T/MS Datasheet (PDF)

67-03A/R6GHBHW-A01/2T/MS Schematic Symbol & PCB Footprint

The 67-03A/R6GHBHW-A01/2T/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.