
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lite-On | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 4V | |
| Half wave width | 45nm | |
| Viewing Angle | 15° | |
| Pd - Power Dissipation | 230mW | |
| Radiant Intensity | 150mW/sr@IF=100mA | |
| Wavelength | 875nm | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
HSDL-4260
Extended- Manufacturer
- MFR.Part #
- HSDL-4260
- JLCPCB Part #
- C6054476
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4V 150mW/sr@IF=100mA 875nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HSDL-4260
- JLCPCB Part #
- C6054476
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4V 150mW/sr@IF=100mA 875nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSDL-4260 Specifications
HSDL-4260 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lite-On | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 4V | |
| Half wave width | 45nm | |
| Viewing Angle | 15° | |
| Pd - Power Dissipation | 230mW | |
| Radiant Intensity | 150mW/sr@IF=100mA | |
| Wavelength | 875nm | |
| Voltage - Forward(Vf) | 1.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSDL-4260. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSDL-4260 Documents
HSDL-4260 datasheets or manufacturer documentation.
Datasheet: HSDL-4260 Datasheet (PDF)
HSDL-4260 Schematic Symbol & PCB Footprint
The HSDL-4260 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.