12-22/BHR6C-A01/2C - 1
12-22/BHR6C-A01/2C - 2
12-22/BHR6C-A01/2C - 3
12-22/BHR6C-A01/2C - 4
Extended1/4
* Images are for reference only
12-22/BHR6C-A01/2C
Attributes
Value
Manufacturer
MFR.Part #
12-22/BHR6C-A01/2C
JLCPCB Part #
C605447
Package
SMD-3P,3x2mm
Description
-40℃~+85℃ 120° 20mA 2V、3.3V 468nm、632nm 470nm、624nm 60mW、110mW 72mcd~100mcd、90mcd~135mcd Common Anode Orange Red, Blue Side View Mount Water Clear SMD-3P,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackageSMD-3P,3x2mm
Mounting StyleSide View Mount
Wavelength - Dominant470nm、624nm
Operating Temperature-40℃~+85℃
Test Current20mA
Viewing Angle120°
Luminous Intensity72mcd~100mcd、90mcd~135mcd
Power(Watts)60mW、110mW
Illumination ColorOrange Red, Blue
Diode ConfigurationCommon Anode
Lens ColorWater Clear
Voltage - Forward(Vf)2V、3.3V
Peak Wavelength468nm、632nm