
- Manufacturer
- MFR.Part #
- 2T8A1_2405S1.5UP
- JLCPCB Part #
- C6054378
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 1.5kV 21.6V~26.4V 2W 400mA 5V 79% Short Circuit Protection SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SMD-5P,12.7x8.3mm | |
| Conversion Efficiency | 79% | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
2T8A1_2405S1.5UP
Extended- Manufacturer
- MFR.Part #
- 2T8A1_2405S1.5UP
- JLCPCB Part #
- C6054378
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 1.5kV 21.6V~26.4V 2W 400mA 5V 79% Short Circuit Protection SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2T8A1_2405S1.5UP
- JLCPCB Part #
- C6054378
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 1.5kV 21.6V~26.4V 2W 400mA 5V 79% Short Circuit Protection SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2T8A1_2405S1.5UP Specifications
2T8A1_2405S1.5UP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SMD-5P,12.7x8.3mm | |
| Conversion Efficiency | 79% | |
| Output Current(Max) | 400mA | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2T8A1_2405S1.5UP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2T8A1_2405S1.5UP Documents
2T8A1_2405S1.5UP datasheets or manufacturer documentation.
Datasheet: 2T8A1_2405S1.5UP Datasheet (PDF)
2T8A1_2405S1.5UP Schematic Symbol & PCB Footprint
The 2T8A1_2405S1.5UP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.