Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD8004MUTAG
ESD8004MUTAG - 1
ESD8004MUTAG - 2
ESD8004MUTAG - 3
ESD8004MUTAG - 4
Extended1/4
* Images are for reference only
ESD8004MUTAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ESD8004MUTAG
JLCPCB Part #
C605399
Package
UDFN-10(1x2.5)
Description
-55℃~+125℃ 0.35pF 1uA 3.3V 5.5V 8V ESD IEC 61000-4-2 UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-10(1x2.5)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.35pF
level of protectionIEC 61000-4-2
Clamping Voltage8V
Voltage - Breakdown5.5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD8004MUTAG
ESD8004MUTAG

* Images are for reference only

ESD8004MUTAG

Extended
Manufacturer

onsemi

MFR.Part #
ESD8004MUTAG
JLCPCB Part #
C605399
Package
UDFN-10(1x2.5)
Description
-55℃~+125℃ 0.35pF 1uA 3.3V 5.5V 8V ESD IEC 61000-4-2 UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD8004MUTAG

* Images are for reference only

ESD8004MUTAG
Extended
Manufacturer

onsemi

MFR.Part #
ESD8004MUTAG
JLCPCB Part #
C605399
Package
UDFN-10(1x2.5)
Description
-55℃~+125℃ 0.35pF 1uA 3.3V 5.5V 8V ESD IEC 61000-4-2 UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD8004MUTAG Specifications

ESD8004MUTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-10(1x2.5)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.35pF
level of protectionIEC 61000-4-2
Clamping Voltage8V
Voltage - Breakdown5.5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD8004MUTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD8004MUTAG Documents

ESD8004MUTAG datasheets or manufacturer documentation.

Datasheet: ESD8004MUTAG Datasheet (PDF)

ESD8004MUTAG Schematic Symbol & PCB Footprint

The ESD8004MUTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.