
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| RF Frequency Range | 26GHz~33GHz | |
| Current - Supply | 28mA | |
| IP3 | 11dBm | |
| LO Frequency Range | 13GHz~16.5GHz | |
| IF Frequency Range | 0Hz~2.5GHz | |
| Isolation(L-I) | 40dB | |
| Voltage - Supply | 3V~4V | |
| Gain/Loss | -9dB | |
| P1dB | 2dBm | |
| Noise Figure | 9dB | |
| Isolation(L-R) | 33dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC338 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| RF Frequency Range | 26GHz~33GHz | |
| Current - Supply | 28mA | |
| IP3 | 11dBm | |
| LO Frequency Range | 13GHz~16.5GHz | |
| IF Frequency Range | 0Hz~2.5GHz | |
| Isolation(L-I) | 40dB | |
| Voltage - Supply | 3V~4V | |
| Gain/Loss | -9dB | |
| P1dB | 2dBm | |
| Noise Figure | 9dB | |
| Isolation(L-R) | 33dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC338. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HMC338 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.