Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TRC0602B
TRC0602B - 1
TRC0602B - 2
TRC0602B - 3
Extended1/3
* Images are for reference only
TRC0602B
Attributes
Value
Manufacturer
Shenzhen lanson Elec
MFR.Part #
TRC0602B
JLCPCB Part #
C605200
Package
插件,D4.5xL10.5mm
Description
-55℃~+125℃ 10.5mm 300A@250VAC 4.5mm Ceramic Tube Fuse 插件,D4.5xL10.5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package插件,D4.5xL10.5mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Length10.5mm
Interrupt Rating300A@250VAC
Diameter (φD)4.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TRC0602B
TRC0602B

* Images are for reference only

TRC0602B

Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
TRC0602B
JLCPCB Part #
C605200
Package
插件,D4.5xL10.5mm
Description
-55℃~+125℃ 10.5mm 300A@250VAC 4.5mm Ceramic Tube Fuse 插件,D4.5xL10.5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRC0602B

* Images are for reference only

TRC0602B
Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
TRC0602B
JLCPCB Part #
C605200
Package
插件,D4.5xL10.5mm
Description
-55℃~+125℃ 10.5mm 300A@250VAC 4.5mm Ceramic Tube Fuse 插件,D4.5xL10.5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRC0602B Specifications

TRC0602B technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package插件,D4.5xL10.5mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Length10.5mm
Interrupt Rating300A@250VAC
Diameter (φD)4.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRC0602B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRC0602B Documents

TRC0602B datasheets or manufacturer documentation.

Datasheet: TRC0602B Datasheet (PDF)

TRC0602B Schematic Symbol & PCB Footprint

The TRC0602B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.